-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400MHz - 2400MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M3902
|
Newark | High Linear Amplifier, 17.5Db, 2.4Ghz, Qfn-16, Frequency Min:400Mhz, Frequency Max:2.4Ghz, Gain:17.5Db, Noise Figure Typ:6.6Db, Rf Ic Case Style:Qfn, No. Of Pins:16Pins, Supply Voltage Min:-, Supply Voltage Max:5V, Product Range:- Rohs Compliant: Yes |Nxp MMG3006NT1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.4600 | Buy Now |
DISTI #
34R2421
|
Newark | Rf Transistor, Pqfn, Full Reel, Frequency Min:400Mhz, Frequency Max:2.4Ghz, Gain:49Db, Noise Figure Typ:6.6Db, Rf Ic Case Style:Qfn, No. Of Pins:16Pins, Supply Voltage Min:-, Supply Voltage Max:5V, Operating Temperature Min:-65°C Rohs Compliant: Yes |Nxp MMG3006NT1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7200 / $4.9600 | Buy Now |
DISTI #
MMG3006NT1CT-ND
|
DigiKey | IC AMP CELL 400MHZ-2.4GHZ 16QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
948 In Stock |
|
$5.4066 / $9.6100 | Buy Now |
DISTI #
MMG3006NT1
|
Avnet Americas | RF Amp Chip Single GP 2.4GHz 6V 16-Pin QFN EP T/R - Tape and Reel (Alt: MMG3006NT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.8375 / $5.5513 | Buy Now |
DISTI #
841-MMG3006NT1
|
Mouser Electronics | RF Amplifier 33DBM GPA QFN4X4-16 RoHS: Compliant | 0 |
|
$5.2200 / $9.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.8400 | Buy Now |
DISTI #
MMG3006NT1
|
Avnet Americas | RF Amp Chip Single GP 2.4GHz 6V 16-Pin QFN EP T/R - Tape and Reel (Alt: MMG3006NT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.8375 / $5.5513 | Buy Now |
DISTI #
MMG3006NT1
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1000 | 1000 |
|
$5.5400 | Buy Now |
DISTI #
MMG3006NT1
|
Avnet Silica | RF Amp Chip Single GP 2.4GHz 6V 16-Pin QFN EP T/R (Alt: MMG3006NT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MMG3006NT1
|
EBV Elektronik | RF Amp Chip Single GP 2.4GHz 6V 16-Pin QFN EP T/R (Alt: MMG3006NT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMG3006NT1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMG3006NT1
NXP Semiconductors
400MHz - 2400MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.5 dB | |
Input Power-Max (CW) | 28 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 960 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for MMG3006NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMG3006NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-13316-TR1G | Wide Band Medium Power Amplifier, 1 Func, GAAS, | Broadcom Limited | MMG3006NT1 vs MGA-13316-TR1G |
MGA-13316-BLKG | RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Avago Technologies | MMG3006NT1 vs MGA-13316-BLKG |
MMG3006NT1 | InGaP HBT GPA, 400-2400 MHz, 17.5 dB, 33 dBm | Freescale Semiconductor | MMG3006NT1 vs MMG3006NT1 |
MGA-13316-TR1G | RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Avago Technologies | MMG3006NT1 vs MGA-13316-TR1G |