Part Details for MMG3014N-EVKB7 by NXP Semiconductors
Overview of MMG3014N-EVKB7 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMG3014N-EVKB7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6127
|
Newark | Silicon Manufacturer:-, Silicon Core Number:-, Kit Application Type:-, Application Sub Type:-, Kit Contents:-, Product Range:- Rohs Compliant: Yes |Nxp MMG3014N-EVKB7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$294.7500 / $321.7500 | Buy Now |
DISTI #
MMG3014N-EVKB7-ND
|
DigiKey | MMG3014N REF BRD 2700MHZ 0.4W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$270.0000 | Buy Now |
DISTI #
MMG3014N-EVKB7
|
Avnet Americas | MMG3014N Optimized For 2300 to 2700 MHz Evaluation Kit - Boxed Product (Development Kits) (Alt: MMG3014N-EVKB7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$279.0000 / $321.7500 | Buy Now |
DISTI #
841-MMG3014N-EVKB7
|
Mouser Electronics | RF Development Tools 2300-2700 MHz used for Band 7 RoHS: Compliant | 0 |
|
$281.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$264.7100 | Buy Now |
DISTI #
MMG3014N-EVKB7
|
Avnet Americas | MMG3014N Optimized For 2300 to 2700 MHz Evaluation Kit - Boxed Product (Development Kits) (Alt: MMG3014N-EVKB7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$279.0000 / $321.7500 | Buy Now |
DISTI #
MMG3014N-EVKB7
|
Richardson RFPD | RF & MW AMPLIFIER EVALUATION BOARD/DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$395.6900 / $478.1300 | Buy Now |
DISTI #
2520487
|
Farnell | EVALUATION KIT MMG3014N RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 0 Days Container: Each | 0 |
|
$276.7789 | Buy Now |