Part Details for MMGGF5D0R by ITT Interconnect Solutions
Overview of MMGGF5D0R by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MMGGF5D0R
MMGGF5D0R CAD Models
MMGGF5D0R Part Data Attributes
|
MMGGF5D0R
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MMGGF5D0R
ITT Interconnect Solutions
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 1.78mm, Solder Terminal, Over Travel Plunger Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.78 mm | |
Actuator Type | OVER TRAVEL PLUNGER | |
Body Breadth | 8.89 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1.39 N | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 0.76 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |