There are no models available for this part yet.
Overview of MMIX1X340N65B4 by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MMIX1X340N65B4 by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMIX1X340N65B4-ND
|
DigiKey | IGBT 650V 450A 24-SMPD Min Qty: 300 Lead time: 46 Weeks Container: Tube | Temporarily Out of Stock |
|
$38.0603 | Buy Now | |
DISTI #
747-MMIX1X340N65B4
|
Mouser Electronics | IGBTs SMPD 650V 295A XPT RoHS: Compliant | 0 |
|
$38.1700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$40.8900 | Buy Now | ||
DISTI #
MMIX1X340N65B4
|
TTI | IGBTs SMPD 650V 295A XPT Min Qty: 300 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$38.1700 | Buy Now | |
DISTI #
MMIX1X340N65B4
|
TME | Transistor: IGBT, BiMOSFET™, 650V, 295A, 1.2kW, SMPD Min Qty: 1 | 0 |
|
$42.2000 / $56.9400 | RFQ | |
Sense Electronic Company Limited | SMPD-24 | 2465 |
|
RFQ |
CAD Models for MMIX1X340N65B4 by IXYS Corporation
Part Data Attributes for MMIX1X340N65B4 by IXYS Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|