Part Details for MMIX4B20N300 by IXYS Corporation
Overview of MMIX4B20N300 by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for MMIX4B20N300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMIX4B20N300-ND
|
DigiKey | IGBT F BRIDGE 3000V 34A 24SMPD Min Qty: 1 Lead time: 35 Weeks Container: Tube |
295 In Stock |
|
$105.0000 | Buy Now |
DISTI #
747-MMIX4B20N300
|
Mouser Electronics | IGBTs SMPDB 3KV 34A IGBT RoHS: Compliant | 0 |
|
$105.0000 | Order Now |
|
Future Electronics | IGBT Transistors DISC IGBT SMPD PKG-BIMOSFET RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$94.0300 | Buy Now |
DISTI #
MMIX4B20N300
|
TTI | IGBTs SMPDB 3KV 34A IGBT Min Qty: 300 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$140.0000 | Buy Now |
Part Details for MMIX4B20N300
MMIX4B20N300 CAD Models
MMIX4B20N300 Part Data Attributes
|
MMIX4B20N300
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MMIX4B20N300
IXYS Corporation
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 34 A | |
Collector-Emitter Voltage-Max | 3000 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-PDSO-G9 | |
Number of Elements | 4 | |
Number of Terminals | 9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 695 ns | |
Turn-on Time-Nom (ton) | 608 ns |