Part Details for MMIX4B20N300 by Littelfuse Inc
Overview of MMIX4B20N300 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMIX4B20N300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2672
|
Newark | Disc Igbt Smpd Pkg-Bimosfet Smpd-B/ Tube |Littelfuse MMIX4B20N300 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.0400 | Buy Now |
Part Details for MMIX4B20N300
MMIX4B20N300 CAD Models
MMIX4B20N300 Part Data Attributes
|
MMIX4B20N300
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MMIX4B20N300
Littelfuse Inc
Insulated Gate Bipolar Transistor, 34A I(C), 3000V V(BR)CES, N-Channel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PDSO-G9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 34 A | |
Collector-Emitter Voltage-Max | 3000 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-PDSO-G9 | |
Number of Elements | 4 | |
Number of Terminals | 9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 695 ns | |
Turn-on Time-Nom (ton) | 608 ns |