There are no models available for this part yet.
Overview of MMIX4B22N300 by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MMIX4B22N300 by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMIX4B22N300-ND
|
DigiKey | IGBT TRANS 3000V 38A Min Qty: 1 Lead time: 44 Weeks Container: Tube |
54 In Stock |
|
$80.2250 / $98.1200 | Buy Now | |
DISTI #
747-MMIX4B22N300
|
Mouser Electronics | IGBTs SMPDB 3KV 22A IGBT RoHS: Compliant | 131 |
|
$80.2200 / $97.3400 | Buy Now | |
Future Electronics | 3000V, 22A, 2.7VCE, SMPD PKG RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 44 Weeks Container: Tube | 240Tube |
|
$78.6500 / $79.6900 | Buy Now | ||
DISTI #
84416021
|
Verical | Bipolar MOS Transistor RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2417 | Americas - 140 |
|
$122.8438 | Buy Now | |
DISTI #
MMIX4B22N300
|
TTI | IGBTs SMPDB 3KV 22A IGBT Min Qty: 1 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$95.9400 | Buy Now | |
DISTI #
MMIX4B22N300
|
TME | Transistor: IGBT x4, BiMOSFET™, 3kV, 22A, 150W, SMPD Min Qty: 1 | 0 |
|
$110.9500 / $120.5500 | RFQ | |
New Advantage Corporation | 3000V, 22A, 2.7VCE, SMPD PKG RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 180 |
|
$80.3200 | Buy Now | ||
Sense Electronic Company Limited | SMPD-24 | 3646 |
|
RFQ |
CAD Models for MMIX4B22N300 by IXYS Corporation
Part Data Attributes for MMIX4B22N300 by IXYS Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Related Parts for MMIX4B22N300
-
MMIX4B20N300IGBTs
-
STM32F427ZGT6Microcontrollers
-
STD5NM60T4Power Field-Effect Transistors
-
LT1425IS#PBFSwitching Regulator or Controllers
-
VNS3NV04DP-EPeripheral Drivers
-
LT6233CS6Operational Amplifiers
-
TRS3122ERGERLine Driver or Receivers
-
MRA4004T3GRectifier Diodes
-
STM6524AUARDL6FPower Management Circuits