-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-14123-1-ND
|
DigiKey | IC AMP GSM 400MHZ-1.4GHZ 12QFN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
191 In Stock |
|
$5.2057 / $6.9400 | Buy Now |
|
Rochester Electronics | E-pHEMT LNA, 400-1400 MHz, 37.5 dB, 22.8 dBm, 0.52 dB NF RoHS: Compliant Status: Obsolete Min Qty: 1 | 32 |
|
$3.9400 / $4.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MML09212HT1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MML09212HT1
NXP Semiconductors
RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC12,.12,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 178 mA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |