Part Details for MMO230-16IO7 by IXYS Corporation
Overview of MMO230-16IO7 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MMO230-16IO7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMO230-16IO7-ND
|
DigiKey | MODULE AC CONTROL 1600V ECO-PAC2 Min Qty: 25 Lead time: 44 Weeks Container: Box | Temporarily Out of Stock |
|
$31.7636 | Buy Now |
DISTI #
747-MMO230-16IO7
|
Mouser Electronics | Thyristor Modules 230 Amps 1600V RoHS: Compliant | 0 |
|
$31.7700 | Order Now |
|
Future Electronics | 1600V,230A Thyristor, ECO-PAC2 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 44 Weeks Container: Box | 0Box |
|
$26.2100 / $26.7500 | Buy Now |
DISTI #
MMO230-16IO7
|
TTI | Thyristor Modules 230 Amps 1600V Min Qty: 25 Package Multiple: 25 Container: Box | Americas - 0 |
|
$26.2100 / $27.8100 | Buy Now |
DISTI #
MMO230-16IO7
|
TME | Module: thyristor, opposing, 1.6kV, 105A, ECO-PAC 2, Ufmax: 1.5V Min Qty: 1 | 0 |
|
$34.0500 / $47.7800 | RFQ |
|
New Advantage Corporation | THYRISTOR MOD.DUAL 105A 1600V ECO-PAC2 CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 297 |
|
$58.2300 / $62.3900 | Buy Now |
Part Details for MMO230-16IO7
MMO230-16IO7 CAD Models
MMO230-16IO7 Part Data Attributes
|
MMO230-16IO7
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MMO230-16IO7
IXYS Corporation
Silicon Controlled Rectifier, 180A I(T)RMS, 105000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, ECOPAC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ECOPAC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | ANTI-PARALLEL, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 1.6 V | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-X8 | |
JESD-609 Code | e4 | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 2400 A | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
On-state Current-Max | 105000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 180 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |