Part Details for MMO74-12IO6 by Littelfuse Inc
Overview of MMO74-12IO6 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMO74-12IO6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2678
|
Newark | Power Thy Disc-Others Sot-227B Minibloc/ Tube |Littelfuse MMO74-12IO6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3000 / $33.8500 | Buy Now |
DISTI #
E02:0323_07043963
|
Arrow Electronics | SCR Module 1200V 88A(RMS) 650A 4-Pin SOT-227B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2337 | Europe - 154 |
|
$23.4106 / $32.4196 | Buy Now |
DISTI #
V36:1790_15878203
|
Arrow Electronics | SCR Module 1200V 88A(RMS) 650A 4-Pin SOT-227B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2332 | Americas - 88 |
|
$22.8000 / $31.5500 | Buy Now |
DISTI #
72482941
|
Verical | SCR Module 1200V 88A(RMS) 650A 4-Pin SOT-227B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 154 |
|
$23.3354 / $32.3154 | Buy Now |
DISTI #
76876238
|
Verical | SCR Module 1200V 88A(RMS) 650A 4-Pin SOT-227B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 88 |
|
$22.8000 / $31.5500 | Buy Now |
DISTI #
4382008
|
element14 Asia-Pacific | Power Thy Disc-Others SOT-227B minibloc/ TUBE 03AH2678 RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$34.7034 | Buy Now |
DISTI #
4382008
|
Farnell | Power Thy Disc-Others SOT-227B minibloc/ TUBE 03AH2678 RoHS: Not Compliant Min Qty: 100 Lead time: 100 Weeks, 0 Days Container: Each | 0 |
|
$23.3090 / $24.5997 | Buy Now |
Part Details for MMO74-12IO6
MMO74-12IO6 CAD Models
MMO74-12IO6 Part Data Attributes:
|
MMO74-12IO6
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MMO74-12IO6
Littelfuse Inc
Silicon Controlled Rectifier, 53A I(T)RMS, 34000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, MINIBLOC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-PUFM-X4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | ANTI-PARALLEL, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | 2G-MT1-MT2 | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e4 | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 650 A | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
On-state Current-Max | 34000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 53 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MMO74-12IO6
This table gives cross-reference parts and alternative options found for MMO74-12IO6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMO74-12IO6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK70KQ12 | Silicon Controlled Rectifier, 72A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 2 Element, CASE T 1, SEMITOP-5 | SEMIKRON | MMO74-12IO6 vs SK70KQ12 |