Part Details for MMPQ2222 by Fairchild Semiconductor Corporation
Overview of MMPQ2222 by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMPQ2222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2711 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, Array, Independent, NPN Type, SO | 580 |
|
$0.5893 / $1.4142 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Array, Independent, NPN Type, SO | 353 |
|
$0.4725 / $1.5750 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Array, Independent, NPN Type, SO | 400 |
|
$0.8820 / $2.2050 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Array, Independent, NPN Type, SO | 1117 |
|
$0.8250 / $2.3570 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.5A, 30V, 4-Element, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 165720 |
|
$0.6285 / $0.7394 | Buy Now |
Part Details for MMPQ2222
MMPQ2222 CAD Models
MMPQ2222 Part Data Attributes:
|
MMPQ2222
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMPQ2222
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 155 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for MMPQ2222
This table gives cross-reference parts and alternative options found for MMPQ2222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ2222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMPQ2222R1 | 500mA, 30V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SO-16 | onsemi | MMPQ2222 vs MMPQ2222R1 |
MMPQ2222R2 | 500mA, 30V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SO-16 | onsemi | MMPQ2222 vs MMPQ2222R2 |
MMPQ2222R1 | 500mA, 30V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MMPQ2222 vs MMPQ2222R1 |
MMPQ2222 | 500mA, 30V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SOIC-16 | Rochester Electronics LLC | MMPQ2222 vs MMPQ2222 |
MMPQ2222R2 | 500mA, 30V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MMPQ2222 vs MMPQ2222R2 |