-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Multi-Chip General Purpose Amplifier, SO 16L NB, 5000-TAPE REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | TRANS 4NPN 30V 0.5A 16SOIC / Quad General Purpose Transistors | 1720 |
|
RFQ | |
DISTI #
1611308
|
element14 Asia-Pacific | TRANSISTOR RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5948 / $0.7886 | Buy Now |
DISTI #
1611308RL
|
element14 Asia-Pacific | TRANSISTOR RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5948 | Buy Now |
DISTI #
1611308
|
Farnell | TRANSISTOR RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5613 / $0.7983 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMPQ2222
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMPQ2222
onsemi
NPN Multi-Chip General Purpose Amplifier, SO 16L NB, 5000-TAPE REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | M16A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 350 MHz |
This table gives cross-reference parts and alternative options found for MMPQ2222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ2222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMPQ2222 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | Fairchild Semiconductor Corporation | MMPQ2222 vs MMPQ2222 |
MMPQ2222R1 | 500mA, 30V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SO-16 | onsemi | MMPQ2222 vs MMPQ2222R1 |
MMPQ2222R2 | 500mA, 30V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SO-16 | onsemi | MMPQ2222 vs MMPQ2222R2 |
MMPQ2222R1 | 500mA, 30V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MMPQ2222 vs MMPQ2222R1 |
MMPQ2222 | 500mA, 30V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SOIC-16 | Rochester Electronics LLC | MMPQ2222 vs MMPQ2222 |
MMPQ2222R2 | 500mA, 30V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MMPQ2222 vs MMPQ2222R2 |