Part Details for MMPQ2907AR1 by onsemi
Overview of MMPQ2907AR1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMPQ2907AR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$1.6500 / $4.0000 | Buy Now |
Part Details for MMPQ2907AR1
MMPQ2907AR1 CAD Models
MMPQ2907AR1 Part Data Attributes
|
MMPQ2907AR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMPQ2907AR1
onsemi
600mA, 60V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SO-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PDSO-G16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 350 MHz |
Alternate Parts for MMPQ2907AR1
This table gives cross-reference parts and alternative options found for MMPQ2907AR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ2907AR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMPQ2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, SOIC-16 | Central Semiconductor Corp | MMPQ2907AR1 vs MMPQ2907A |
MMPQ2907AR2 | 600mA, 60V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SO-16 | onsemi | MMPQ2907AR1 vs MMPQ2907AR2 |
MMPQ2907A | PNP Multi-Chip General Purpose Amplifier, 2500-REEL | onsemi | MMPQ2907AR1 vs MMPQ2907A |
MMPQ2907AR2 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon | Motorola Semiconductor Products | MMPQ2907AR1 vs MMPQ2907AR2 |
MMPQ2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | Microsemi Corporation | MMPQ2907AR1 vs MMPQ2907A |
MMPQ2907AR1 | 600mA, 60V, 4 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MMPQ2907AR1 vs MMPQ2907AR1 |
MMPQ2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, SOIC-16 | Fairchild Semiconductor Corporation | MMPQ2907AR1 vs MMPQ2907A |
MMPQ2907AR1 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon | Motorola Semiconductor Products | MMPQ2907AR1 vs MMPQ2907AR1 |