-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad NPN 40 V, 200 mA Bipolar Junction Transistor, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K6028
|
Newark | Bipolar Transistor, Quad Npn, 40V, Soic, Transistor Polarity:Quad Npn, Collector Emitter Voltage Max Npn:40V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:200Ma, Continuous Collector Current Pnp:- Rohs Compliant: Yes |Onsemi MMPQ3904 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1956 |
|
$1.0400 / $1.2200 | Buy Now |
DISTI #
29X6768
|
Newark | Transistor, Npn, 40V, 0.2A, Soic-16, Transistor Polarity:Quad Npn, Collector Emitter Voltage Max Npn:40V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:200Ma, Continuous Collector Current Pnp:- Rohs Compliant: Yes |Onsemi MMPQ3904 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8380 / $1.1300 | Buy Now |
DISTI #
27AC9122
|
Newark | 16-Soic Npn Rohs Compliant: Yes |Onsemi MMPQ3904 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8380 / $1.1300 | Buy Now |
DISTI #
MMPQ3904FSCT-ND
|
DigiKey | TRANS 4NPN 40V 0.2A 16SOIC Min Qty: 1 Lead time: 17 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
113 In Stock |
|
$0.8666 / $2.0000 | Buy Now |
DISTI #
MMPQ3904
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 16-Pin SOIC N T/R - Tape and Reel (Alt: MMPQ3904) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.8312 / $0.9920 | Buy Now |
DISTI #
MMPQ3904
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 16-Pin SOIC N T/R - Tape and Reel (Alt: MMPQ3904) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.8312 / $0.9920 | Buy Now |
DISTI #
78K6028
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 16-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 78K6028) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 1956 Partner Stock |
|
$1.4400 / $2.1500 | Buy Now |
DISTI #
512-MMPQ3904
|
Mouser Electronics | Bipolar Transistors - BJT Quad NPN 40 V, 200 mA Bipolar Junction Transistor RoHS: Compliant | 69 |
|
$0.8660 / $1.9500 | Buy Now |
DISTI #
V72:2272_06302535
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 1000mW 16-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2251 Container: Cut Strips | Americas - 83 |
|
$0.8595 / $1.5393 | Buy Now |
|
Future Electronics | MMPQ39 Series NPN 1 W 40 V 200 mA General Purpose Transistor - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMPQ3904
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMPQ3904
onsemi
Quad NPN 40 V, 200 mA Bipolar Junction Transistor, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751BG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
This table gives cross-reference parts and alternative options found for MMPQ3904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ3904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMPQ3904S62Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | Fairchild Semiconductor Corporation | MMPQ3904 vs MMPQ3904S62Z |
MMPQ3904L86Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | Fairchild Semiconductor Corporation | MMPQ3904 vs MMPQ3904L86Z |
MMPQ3904/L99Z | 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMPQ3904 vs MMPQ3904/L99Z |
MMPQ3904/S62Z | 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMPQ3904 vs MMPQ3904/S62Z |
MMPQ3904R1 | 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 751B-05, SO-16 | Motorola Mobility LLC | MMPQ3904 vs MMPQ3904R1 |
MMPQ3904_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | Fairchild Semiconductor Corporation | MMPQ3904 vs MMPQ3904_NL |
MMPQ3904/L86Z | 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMPQ3904 vs MMPQ3904/L86Z |
MMPQ3904D84Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | Fairchild Semiconductor Corporation | MMPQ3904 vs MMPQ3904D84Z |
MMPQ3904L99Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | Fairchild Semiconductor Corporation | MMPQ3904 vs MMPQ3904L99Z |
MMPQ3904 | 200mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SO-16 | Motorola Mobility LLC | MMPQ3904 vs MMPQ3904 |