Part Details for MMRF2005GNR1 by NXP Semiconductors
Overview of MMRF2005GNR1 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MMRF2005GNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8365
|
Newark | Single W-Cdma Rf Ldmos Wideband Integrated Power Amplifier, 728-768 Mhz, 920-960 Mhz, 3.2 W, 28 V/Reel Rohs Compliant: Yes |Nxp MMRF2005GNR1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MMRF2005GNR1
MMRF2005GNR1 CAD Models
MMRF2005GNR1 Part Data Attributes:
|
MMRF2005GNR1
NXP Semiconductors
Buy Now
|
Compare Parts:
MMRF2005GNR1
NXP Semiconductors
RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Terminal Finish | Tin (Sn) |