Part Details for MMS-106-02-L-DH-09-TR by Samtec Inc
Overview of MMS-106-02-L-DH-09-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-106-02-L-DH-09-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-106-02-L-DH-09
|
Avnet Americas | Conn Socket Strip SKT 12 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMS-106-02-L-DH-09) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$1.9100 / $2.9500 | Buy Now |
DISTI #
000000000002521916
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$1.9100 / $2.9500 | Buy Now |