Part Details for MMS004AA by Microchip Technology Inc
Overview of MMS004AA by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MMS004AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ6057
|
Newark | 0-50Ghz Mmic Low Power Voltage Controlled Attenuator Rohs Compliant: Yes |Microchip MMS004AA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.1400 / $97.9500 | Buy Now |
DISTI #
MMS004AA
|
Avnet Americas | Voltage Variable Attenuator 27dB Attenuation DC to 50GHz - Bulk (Alt: MMS004AA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$92.2333 / $102.1100 | Buy Now |
DISTI #
494-MMS004AA
|
Mouser Electronics | RF Switch ICs DC-50GHz MMIC Low-Power VC Atten RoHS: Not Compliant | 0 |
|
$103.7600 | Order Now |
DISTI #
MMS004AA
|
Microchip Technology Inc | 0-50GHz MMIC Low Power Voltage Controlled Attenuator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
281 Alternates Available |
|
$83.0100 / $102.1100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$103.7700 | Buy Now |
|
Onlinecomponents.com | Low Power Voltage Controlled Attenuator - DC to 50 GHz - MMIC - 27dB Max - 1640 x 920 mm Die. | 306 Factory Stock |
|
$101.6900 / $271.3800 | Buy Now |
DISTI #
65096859
|
Verical | DC to 50 GHz MMIC Low Power Voltage Controlled Attenuator Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$138.3500 | Buy Now |
DISTI #
MMS004AA
|
Avnet Americas | Voltage Variable Attenuator 27dB Attenuation DC to 50GHz - Bulk (Alt: MMS004AA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$92.2333 / $102.1100 | Buy Now |
|
Ameya Holding Limited | 66 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$101.2300 / $118.5900 | Buy Now |
Part Details for MMS004AA
MMS004AA CAD Models
MMS004AA Part Data Attributes:
|
MMS004AA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MMS004AA
Microchip Technology Inc
Variable Attenuator, 0MHz Min, 50MHz Max, 5dB Insertion Loss-Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Attenuation-Nom | 27 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 5 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 50 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Package Equivalence Code | DIE OR CHIP | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | PHEMT |