Part Details for MMS22 by TE Connectivity
Overview of MMS22 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MMS22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38H9449
|
Newark | Switch, Slide, Dpdt, 100Ma, Through Hole, Contact Configuration:Dpdt, Switch Operation:-, Switch Mounting:-, Product Range:Mms Series, Contact Current Max:100Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:30V Rohs Compliant: Yes |Alcoswitch Te Connectivity MMS22 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$2.2200 / $3.3300 | Buy Now |
|
Onlinecomponents.com | Switch Slide DPDT Top Slide 0.1A 30VAC 30VDC PC Pins Thru-Hole RoHS: Compliant |
1680 In Stock |
|
$3.3900 / $5.9100 | Buy Now |
DISTI #
TE Connectivity MMS22
|
PEI Genesis | Slide Switch DPDT Latched 0 | 1482 |
|
Buy Now | |
DISTI #
000000000000004017
|
Sager | Slide Switches DPDT MICRO UPRIGHT | 0 |
|
Buy Now | |
|
Master Electronics | Switch Slide DPDT Top Slide 0.1A 30VAC 30VDC PC Pins Thru-Hole RoHS: Compliant |
1680 In Stock |
|
$3.3900 / $5.9100 | Buy Now |
Part Details for MMS22
MMS22 CAD Models
MMS22 Part Data Attributes:
|
MMS22
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MMS22
TE Connectivity
SLIDE SWITCH, DPDT, LATCHED, 0.1A, 30VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Length | 0.08 inch | |
Actuator Material | POLYACETAL | |
Actuator Type | TOP TYPE | |
Body Breadth | 7.31 mm | |
Body Height | 5.7 mm | |
Body Length or Diameter | 11 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .1A@30VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3.43 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.098 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |