Part Details for MMSD-02-24C-L-19.69-D-K-LUS by Samtec Inc
Overview of MMSD-02-24C-L-19.69-D-K-LUS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMSD-02-24C-L-19.69-D-K-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSD-02-24C-L-19.69-D-K-LUS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4700 | Buy Now |
DISTI #
MMSD-02-24C-L-19.6
|
Avnet Americas | Cable Assembly Discrete Wire 0.5m 4 POS Discrete Wire Housing to 4 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSD-02-24C-L-19.6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6200 / $3.9100 | Buy Now |
DISTI #
200-D0224CL1969DKLUS
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.1100 / $3.9100 | Order Now |
DISTI #
MMSD-02-24C-L-19.6
|
Avnet Americas | Cable Assembly Discrete Wire 0.5m 4 POS Discrete Wire Housing to 4 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSD-02-24C-L-19.6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6200 / $3.9100 | Buy Now |
DISTI #
000000000005888565
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$2.4500 / $3.9100 | Buy Now |
DISTI #
5cd8ff65cd7c1c4c3853604c
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$1.7700 / $3.9100 | Buy Now |
Part Details for MMSD-02-24C-L-19.69-D-K-LUS
MMSD-02-24C-L-19.69-D-K-LUS CAD Models
MMSD-02-24C-L-19.69-D-K-LUS Part Data Attributes:
|
MMSD-02-24C-L-19.69-D-K-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-02-24C-L-19.69-D-K-LUS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.474 mm | |
Shielding | NO | |
Wire Gauge | 24 AWG |