Part Details for MMSD-04-20-F-03.50-D-K-MDS by Samtec Inc
Overview of MMSD-04-20-F-03.50-D-K-MDS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMSD-04-20-F-03.50-D-K-MDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSD-04-20-F-03.50-D-K-MDS
|
Avnet Americas | Mini-Mate Cable Assembly, 0.100" Pitch - Bulk (Alt: MMSD-04-20-F-03.50-D-K-MDS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8200 / $13.8200 | Buy Now |
DISTI #
000000000007160705
|
Sager | Rectangular Cable Assemblies Min Qty: 1 | 0 |
|
$7.1100 / $9.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.8200 / $13.8200 | Buy Now |
DISTI #
6393350b29539954e941f615
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Layer | 0 |
|
$5.8500 / $9.9300 | Buy Now |
Part Details for MMSD-04-20-F-03.50-D-K-MDS
MMSD-04-20-F-03.50-D-K-MDS CAD Models
MMSD-04-20-F-03.50-D-K-MDS Part Data Attributes
|
MMSD-04-20-F-03.50-D-K-MDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-04-20-F-03.50-D-K-MDS
Samtec Inc
Cable Assembly, 8 Conductor(s), 20AWG, 275V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 1.524 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.089 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.033 Ω | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | POWER CABLE |