Part Details for MMSD-04-24-L-12.00-D-K-LUS by Samtec Inc
Overview of MMSD-04-24-L-12.00-D-K-LUS by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-04-24-L-12.00-D-K-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1923
|
Newark | Mini-Mate Cable Assembly, 0.100" Pitch |Samtec MMSD-04-24-L-12.00-D-K-LUS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $8.6000 | Buy Now |
DISTI #
612-MMSD-04-24-L-12.00-D-K-LUS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2700 | Buy Now |
DISTI #
MMSD-04-24-L-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.304m 24AWG 8 POS Discrete Wire Housing to 8 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: MMSD-04-24-L-12.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3400 / $4.9900 | Buy Now |
DISTI #
200-SD0424L1200DKLUS
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.6900 / $4.9900 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.2500 / $4.9900 | Buy Now |
DISTI #
MMSD-04-24-L-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.304m 24AWG 8 POS Discrete Wire Housing to 8 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: MMSD-04-24-L-12.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3400 / $4.9900 | Buy Now |
DISTI #
MMSD-04-24-L-12.00-D-K-LUS
|
Avnet Abacus | Cable Assembly Discrete Wire 0.304m 24AWG 8 POS Discrete Wire Housing to 8 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk (Alt: MMSD-04-24-L-12.00-D-K-LUS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | Abacus - 67 |
|
Buy Now | |
DISTI #
3682327
|
Farnell | CABLE ASSEMBLY, 8POS, IDC RCPT, 305MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$4.4215 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.2500 / $4.9900 | Buy Now |
|
New Advantage Corporation | Cable Assembly Discrete Wire 0.304m 24AWG 8 POS Discrete Wire Housing to 8 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 54 |
|
$6.8600 / $7.3700 | Buy Now |