Part Details for MMSD-05-20-L-14.60-D-K-LUX by Samtec Inc
Overview of MMSD-05-20-L-14.60-D-K-LUX by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMSD-05-20-L-14.60-D-K-LUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSD-05-20-L-14.60-D-K-LUX-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5900 | Buy Now |
DISTI #
MMSD-05-20-L-14.60
|
Avnet Americas | Cable Assembly Discrete Wire 0.371m 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSD-05-20-L-14.60) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0500 / $6.0400 | Buy Now |
DISTI #
200-SD0520L1460DKLUX
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.7800 / $6.0400 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.7300 / $6.0400 | Buy Now |
DISTI #
MMSD-05-20-L-14.60
|
Avnet Americas | Cable Assembly Discrete Wire 0.371m 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSD-05-20-L-14.60) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0500 / $6.0400 | Buy Now |
DISTI #
MMSD-05-20-L-14.60
|
Avnet Americas | Cable Assembly Discrete Wire 0.371m 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSD-05-20-L-14.60) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0500 / $6.0400 | Buy Now |
DISTI #
000000000005476708
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.7800 / $6.0400 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.7300 / $6.0400 | Buy Now |
DISTI #
5cd8ff84cd7c1c4c385386ec
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$2.7300 / $6.0400 | Buy Now |
Part Details for MMSD-05-20-L-14.60-D-K-LUX
MMSD-05-20-L-14.60-D-K-LUX CAD Models
MMSD-05-20-L-14.60-D-K-LUX Part Data Attributes
|
MMSD-05-20-L-14.60-D-K-LUX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-05-20-L-14.60-D-K-LUX
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.345 mm | |
Shielding | NO | |
Wire Gauge | 20 AWG |