Part Details for MMSD-05-20-S-04.50-D-K-LUS by Samtec Inc
Overview of MMSD-05-20-S-04.50-D-K-LUS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-05-20-S-04.50-D-K-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSD-05-20-S-04.50-D-K-LUS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3800 | Buy Now |
DISTI #
MMSD-05-20-S-04.50
|
Avnet Americas | Cable Assembly Discrete Wire 0.114m 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSD-05-20-S-04.50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8000 / $6.8100 | Buy Now |
DISTI #
200-MMSD520S4.5DKLUS
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.2400 / $6.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2400 / $6.8100 | Buy Now |
DISTI #
MMSD-05-20-S-04.50
|
Avnet Americas | Cable Assembly Discrete Wire 0.114m 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSD-05-20-S-04.50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8000 / $6.8100 | Buy Now |
DISTI #
MMSD-05-20-S-04.50
|
Avnet Americas | Cable Assembly Discrete Wire 0.114m 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSD-05-20-S-04.50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8000 / $6.8100 | Buy Now |
DISTI #
000000000005890595
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.4900 / $6.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2400 / $6.8100 | Buy Now |
DISTI #
5cd8ffe8cd7c1c4c3853f788
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$3.2400 / $6.8100 | Buy Now |
Part Details for MMSD-05-20-S-04.50-D-K-LUS
MMSD-05-20-S-04.50-D-K-LUS CAD Models
MMSD-05-20-S-04.50-D-K-LUS Part Data Attributes
|
MMSD-05-20-S-04.50-D-K-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-05-20-S-04.50-D-K-LUS
Samtec Inc
Cable Assembly, 20AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.09 mm | |
Shielding | NO | |
Wire Gauge | 20 AWG |