Part Details for MMSD-05-20-S-08.00-D-K-LDX by Samtec Inc
Overview of MMSD-05-20-S-08.00-D-K-LDX by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMSD-05-20-S-08.00-D-K-LDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSD-05-20-S-08.00-D-K-LDX-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5200 | Buy Now |
DISTI #
MMSD-05-20-S-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 0.2m 10 Position Discrete Wire Housing to 10 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: MMSD-05-20-S-08.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8500 / $6.8800 | Buy Now |
DISTI #
200-MMSD-520S8.DKLDX
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.2800 / $6.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2800 / $6.8800 | Buy Now |
DISTI #
MMSD-05-20-S-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 0.2m 10 Position Discrete Wire Housing to 10 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: MMSD-05-20-S-08.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8500 / $6.8800 | Buy Now |
DISTI #
MMSD-05-20-S-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 0.2m 10 Position Discrete Wire Housing to 10 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: MMSD-05-20-S-08.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8500 / $6.8800 | Buy Now |
DISTI #
000000000006165979
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.5400 / $6.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2800 / $6.8800 | Buy Now |
DISTI #
5cd8ffe8cd7c1c4c3853f857
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$3.2800 / $6.8800 | Buy Now |
DISTI #
MMSD-05-20-S-08.00-D-K-LDX
|
Toby Electronics | MMSX - Samtec 2.54 mm Mini Mate® Double Row & Single Row Discrete Wire Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$3.1145 / $7.0807 | Buy Now |
Part Details for MMSD-05-20-S-08.00-D-K-LDX
MMSD-05-20-S-08.00-D-K-LDX CAD Models
MMSD-05-20-S-08.00-D-K-LDX Part Data Attributes
|
MMSD-05-20-S-08.00-D-K-LDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-05-20-S-08.00-D-K-LDX
Samtec Inc
Cable Assembly, 20AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.203 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.033 Ω | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |