Part Details for MMSD-05-22C-L-04.25-D-K-MDX by Samtec Inc
Overview of MMSD-05-22C-L-04.25-D-K-MDX by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMSD-05-22C-L-04.25-D-K-MDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSD-05-22C-L-04.25-D-K-MDX-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4000 | Buy Now |
DISTI #
MMSD-05-22C-L-04.2
|
Avnet Americas | Cable Assembly Discrete Wire 22AWG 0.11m 10 Position Discrete Wire Housing to 10 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: MMSD-05-22C-L-04.2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1600 / $12.4000 | Buy Now |
DISTI #
000000000006165997
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$8.7300 / $12.4000 | Buy Now |
DISTI #
5cd8fff8cd7c1c4c38540ad2
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$7.0200 / $12.4000 | Buy Now |
Part Details for MMSD-05-22C-L-04.25-D-K-MDX
MMSD-05-22C-L-04.25-D-K-MDX CAD Models
MMSD-05-22C-L-04.25-D-K-MDX Part Data Attributes
|
MMSD-05-22C-L-04.25-D-K-MDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-05-22C-L-04.25-D-K-MDX
Samtec Inc
Cable Assembly, 10 Conductor(s), 22AWG, 275V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.108 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.056 Ω | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |