Part Details for MMSD-05-26-F-11.50-D-K-LDX by Samtec Inc
Overview of MMSD-05-26-F-11.50-D-K-LDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-05-26-F-11.50-D-K-LDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4761
|
Newark | Mini-Mate Cable Assembly, 0.100" Pitch |Samtec MMSD-05-26-F-11.50-D-K-LDX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $8.9800 | Buy Now |
DISTI #
612-MMSD-05-26-F-11.50-D-K-LDX-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2500 | Buy Now |
DISTI #
MMSD-05-26-F-11.50
|
Avnet Americas | Cable Assembly Discrete Wire 0.292m 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSD-05-26-F-11.50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4800 / $5.1900 | Buy Now |
DISTI #
200-MMSD526F115DKLDX
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.8000 / $5.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5600 / $6.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5600 / $6.9900 | Buy Now |
DISTI #
5cd90035cd7c1c4c38545473
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 0 |
|
$2.3500 / $5.1900 | Buy Now |
Part Details for MMSD-05-26-F-11.50-D-K-LDX
MMSD-05-26-F-11.50-D-K-LDX CAD Models
MMSD-05-26-F-11.50-D-K-LDX Part Data Attributes
|
MMSD-05-26-F-11.50-D-K-LDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-05-26-F-11.50-D-K-LDX
Samtec Inc
Cable Assembly, 26AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Side1 | SOCKET CONNECTOR | |
Connector Side2 | SOCKET CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.26 mm | |
Shielding | NO | |
Wire Gauge | 26 AWG |