Part Details for MMSD-10-20-L-30.00-D-K-LDX by Samtec Inc
Overview of MMSD-10-20-L-30.00-D-K-LDX by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMSD-10-20-L-30.00-D-K-LDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH2566
|
Newark | Mini-Mate Cable Assembly, 0.100" Pitch |Samtec MMSD-10-20-L-30.00-D-K-LDX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7800 / $13.8500 | Buy Now |
DISTI #
612-MMSD-10-20-L-30.00-D-K-LDX-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5400 | Buy Now |
DISTI #
MMSD-10-20-L-30.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.762m 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSD-10-20-L-30.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6300 / $10.8300 | Buy Now |
DISTI #
200-SD1020L3000DKLDX
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.1400 / $10.8300 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.1500 / $10.8300 | Buy Now |
DISTI #
MMSD-10-20-L-30.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.762m 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSD-10-20-L-30.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6300 / $10.8300 | Buy Now |
DISTI #
3708721
|
Farnell | CABLE ASSEMBLY, 20POS, IDC RCPT, 762MM RoHS: Compliant Min Qty: 10 Lead time: 6 Weeks, 5 Days Container: Each | 0 |
|
$10.1790 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.1500 / $10.8300 | Buy Now |
DISTI #
5cd8fff8cd7c1c4c38540a2c
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$5.1500 / $10.8300 | Buy Now |
Part Details for MMSD-10-20-L-30.00-D-K-LDX
MMSD-10-20-L-30.00-D-K-LDX CAD Models
MMSD-10-20-L-30.00-D-K-LDX Part Data Attributes:
|
MMSD-10-20-L-30.00-D-K-LDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-10-20-L-30.00-D-K-LDX
Samtec Inc
Cable Assembly, 20AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Side1 | SOCKET CONNECTOR | |
Connector Side2 | SOCKET CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.73 mm | |
Shielding | NO | |
Wire Gauge | 20 AWG |