Part Details for MMSD-10-20C-L-20.00-D-K-LDX by Samtec Inc
Overview of MMSD-10-20C-L-20.00-D-K-LDX by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMSD-10-20C-L-20.00-D-K-LDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSD-10-20C-L-20.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSD-10-20C-L-20.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MMSD-10-20C-L-20.00-D-K-LDX
MMSD-10-20C-L-20.00-D-K-LDX CAD Models
MMSD-10-20C-L-20.00-D-K-LDX Part Data Attributes
|
MMSD-10-20C-L-20.00-D-K-LDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-10-20C-L-20.00-D-K-LDX
Samtec Inc
Cable Assembly, 20AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Side1 | SOCKET CONNECTOR | |
Connector Side2 | SOCKET CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.48 mm | |
Shielding | NO | |
Wire Gauge | 20 AWG |