Part Details for MMSD-13-20-L-03.93-D-K-LDX by Samtec Inc
Overview of MMSD-13-20-L-03.93-D-K-LDX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MMSD-13-20-L-03.93-D-K-LDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSD-13-20-L-03.93
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 0.1m 26 Position Discrete Wire Housing to 26 Position Discrete Wire Housing Receptacle-Receptacle - Bag (Alt: MMSD-13-20-L-03.93) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$11.7100 / $15.7400 | Buy Now |
DISTI #
200-SD1320L0393DKLDX
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch | 0 |
|
$7.9100 / $15.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0600 / $21.0500 | Buy Now |
DISTI #
000000000006349757
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$10.9500 / $15.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.0600 / $21.0500 | Buy Now |
DISTI #
618137ef0cc53988f4c6eda2
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$7.9100 / $15.7400 | Buy Now |
Part Details for MMSD-13-20-L-03.93-D-K-LDX
MMSD-13-20-L-03.93-D-K-LDX CAD Models
MMSD-13-20-L-03.93-D-K-LDX Part Data Attributes
|
MMSD-13-20-L-03.93-D-K-LDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-13-20-L-03.93-D-K-LDX
Samtec Inc
Cable Assembly, 26 Conductor(s), 20AWG, 275V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 1.524 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.1 mm | |
MIL Conformance | NO | |
Number of Conductors | 26 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.0328 Ω | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | POWER CABLE |