Part Details for MMSD-15-22C-L-07.28-D-K-LUS by Samtec Inc
Overview of MMSD-15-22C-L-07.28-D-K-LUS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-15-22C-L-07.28-D-K-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSD-15-22C-L-07.28-D-K-LUS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7800 | Buy Now |
DISTI #
MMSD-15-22C-L-07.2
|
Avnet Americas | Cable Assembly Discrete Wire 0.185m 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSD-15-22C-L-07.2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9300 / $16.0300 | Buy Now |
DISTI #
MMSD-15-22C-L-07.2
|
Avnet Americas | Cable Assembly Discrete Wire 0.185m 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSD-15-22C-L-07.2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9300 / $16.0300 | Buy Now |
DISTI #
000000000005894885
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$11.1500 / $16.0300 | Buy Now |
DISTI #
5cd900bbcd7c1c4c3854f0f8
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0500 / $16.0300 | Buy Now |
Part Details for MMSD-15-22C-L-07.28-D-K-LUS
MMSD-15-22C-L-07.28-D-K-LUS CAD Models
MMSD-15-22C-L-07.28-D-K-LUS Part Data Attributes:
|
MMSD-15-22C-L-07.28-D-K-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-15-22C-L-07.28-D-K-LUS
Samtec Inc
Cable Assembly, 22AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.16 mm | |
Shielding | NO | |
Wire Gauge | 22 AWG |