Part Details for MMSD-16-22-L-59.05-D-K-MUS by Samtec Inc
Overview of MMSD-16-22-L-59.05-D-K-MUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MMSD-16-22-L-59.05-D-K-MUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSD-16-22-L-59.05-D-K-MUS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9600 | Buy Now |
DISTI #
MMSD-16-22-L-59.05
|
Avnet Americas | Cable Assembly Discrete Wire 1.5m 32 POS Discrete Wire Housing to 32 POS Discrete Wire Housing RCP-RCP - Bag (Alt: MMSD-16-22-L-59.05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$17.5000 / $22.9600 | Buy Now |
DISTI #
200-SD1622L5905DKMUS
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$14.6000 / $22.9600 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$15.3500 / $31.9500 | Buy Now |
DISTI #
000000000004000695
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$16.5300 / $22.9600 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$15.3500 / $31.9500 | Buy Now |
DISTI #
5cd9009acd7c1c4c3854c8b8
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$12.6600 / $22.9600 | Buy Now |
Part Details for MMSD-16-22-L-59.05-D-K-MUS
MMSD-16-22-L-59.05-D-K-MUS CAD Models
MMSD-16-22-L-59.05-D-K-MUS Part Data Attributes
|
MMSD-16-22-L-59.05-D-K-MUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-16-22-L-59.05-D-K-MUS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 1.474 mm | |
Shielding | NO | |
Wire Gauge | 22 AWG |