Part Details for MMSD-17-26C-S-06.00-D-K-LDX by Samtec Inc
Overview of MMSD-17-26C-S-06.00-D-K-LDX by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMSD-17-26C-S-06.00-D-K-LDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSD-17-26C-S-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 34 POS Discrete Wire Housing to 34 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSD-17-26C-S-06.0) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMSD-17-26C-S-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 34 POS Discrete Wire Housing to 34 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSD-17-26C-S-06.0) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMSD-17-26C-S-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 34 POS Discrete Wire Housing to 34 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSD-17-26C-S-06.0) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005478034
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for MMSD-17-26C-S-06.00-D-K-LDX
MMSD-17-26C-S-06.00-D-K-LDX CAD Models
MMSD-17-26C-S-06.00-D-K-LDX Part Data Attributes
|
MMSD-17-26C-S-06.00-D-K-LDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-17-26C-S-06.00-D-K-LDX
Samtec Inc
Cable Assembly, 26AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.13 mm | |
Shielding | NO | |
Wire Gauge | 26 AWG |