Part Details for MMSDT-02-20-L-59.00-D-K-LUS by Samtec Inc
Overview of MMSDT-02-20-L-59.00-D-K-LUS by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-02-20-L-59.00-D-K-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSDT-02-20-L-59.00-D-K-LUS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9100 | Buy Now |
DISTI #
MMSDT-02-20-L-59.0
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 1.5m 4 Position Discrete Wire Housing to 4 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: MMSDT-02-20-L-59.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7900 / $4.1700 | Buy Now |
DISTI #
5cd90080cd7c1c4c3854aa96
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$1.8900 / $4.1700 | Buy Now |