Part Details for MMSDT-03-24-L-59.00-D-K-LDX by Samtec Inc
Overview of MMSDT-03-24-L-59.00-D-K-LDX by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-03-24-L-59.00-D-K-LDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSDT-03-24-L-59.00-D-K-LDX-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6600 | Buy Now |
DISTI #
MMSDT-03-24-L-59.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 1.5m 6 Position Discrete Wire Housing to 6 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: MMSDT-03-24-L-59.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6500 / $5.4500 | Buy Now |
DISTI #
5cd900eccd7c1c4c3855280a
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$2.4600 / $5.4500 | Buy Now |
Part Details for MMSDT-03-24-L-59.00-D-K-LDX
MMSDT-03-24-L-59.00-D-K-LDX CAD Models
MMSDT-03-24-L-59.00-D-K-LDX Part Data Attributes
|
MMSDT-03-24-L-59.00-D-K-LDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-03-24-L-59.00-D-K-LDX
Samtec Inc
Cable Assembly, 6 Conductor(s), 24AWG, 275V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 1.499 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.085 Ω | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |