Part Details for MMSDT-04-20-S-40.00-D-K-LUS by Samtec Inc
Overview of MMSDT-04-20-S-40.00-D-K-LUS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MMSDT-04-20-S-40.00-D-K-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSDT-04-20-S-40.00-D-K-LUS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0700 | Buy Now |
DISTI #
MMSDT-04-20-S-40.0
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 1m 8 Position Discrete Wire Housing to 8 Position Discrete Wire Housing Receptacle-Receptacle - Bag (Alt: MMSDT-04-20-S-40.0) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$4.9800 / $7.0700 | Buy Now |
DISTI #
200-MMSDT420S40DKLUS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$3.3700 / $7.0700 | Order Now |
DISTI #
000000000006166615
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.6600 / $7.0700 | Buy Now |
DISTI #
5cd900fccd7c1c4c38553a06
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$3.3700 / $7.0700 | Buy Now |
Part Details for MMSDT-04-20-S-40.00-D-K-LUS
MMSDT-04-20-S-40.00-D-K-LUS CAD Models
MMSDT-04-20-S-40.00-D-K-LUS Part Data Attributes
|
MMSDT-04-20-S-40.00-D-K-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-04-20-S-40.00-D-K-LUS
Samtec Inc
Cable Assembly, 20AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | FEP | |
Length | 0.99 mm | |
Shielding | NO | |
Wire Gauge | 20 AWG |