Part Details for MMSDT-05-20-L-04.00-D-K-LUS by Samtec Inc
Overview of MMSDT-05-20-L-04.00-D-K-LUS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-05-20-L-04.00-D-K-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH3471
|
Newark | Mmsdt-05-20-L-04.00-D-K-Lus - Bag & Tag |Samtec MMSDT-05-20-L-04.00-D-K-LUS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0300 / $8.1100 | Buy Now |
DISTI #
612-MMSDT-05-20-L-04.00-D-K-LUS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3600 | Buy Now |
DISTI #
MMSDT-05-20-L-04.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.101m 20AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: MMSDT-05-20-L-04.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9400 / $5.8900 | Buy Now |
DISTI #
200-DT0520L0400DKLUS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$3.1700 / $5.8900 | Order Now |
DISTI #
MMSDT-05-20-L-04.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.101m 20AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: MMSDT-05-20-L-04.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9400 / $5.8900 | Buy Now |
DISTI #
000000000003520455
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.6900 / $5.8900 | Buy Now |
DISTI #
3674879
|
Farnell | CABLE ASSEMBLY, 10POS, IDC RCPT, 102MM RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 5 Days Container: Each | 0 |
|
$5.2732 | Buy Now |
DISTI #
5cd900fbcd7c1c4c38553908
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$2.6600 / $5.8900 | Buy Now |