Part Details for MMSDT-05-30-L-04.25-D-K-LUS by Samtec Inc
Overview of MMSDT-05-30-L-04.25-D-K-LUS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-05-30-L-04.25-D-K-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSDT-05-30-L-04.25-D-K-LUS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9200 | Buy Now |
DISTI #
MMSDT-05-30-L-04.2
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 0.11m 10 Position Discrete Wire Housing to 10 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: MMSDT-05-30-L-04.2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7600 / $5.6200 | Buy Now |
DISTI #
200-DT0530L0425DKLUS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$3.0300 / $5.6200 | Order Now |
DISTI #
5cd900abcd7c1c4c3854def3
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Bag & Tag | 0 |
|
$2.5400 / $5.6200 | Buy Now |