Part Details for MMSDT-06-20-L-10.00-D-K-LUX by Samtec Inc
Overview of MMSDT-06-20-L-10.00-D-K-LUX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL76671AROZ-T7A | Renesas Electronics Corporation | Low Power, <100 Lux Optimized, Analog Output Ambient Light Sensor | |
ISL76671AROZ-T7 | Renesas Electronics Corporation | Low Power, <100 Lux Optimized, Analog Output Ambient Light Sensor | |
ISL29112IROZ-T7 | Renesas Electronics Corporation | Low Power, <100 Lux Optimized, Analog Output Ambient Light Sensor |
Price & Stock for MMSDT-06-20-L-10.00-D-K-LUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH3574
|
Newark | Mmsdt-06-20-L-10.00-D-K-Lux - Bag & Tag |Samtec MMSDT-06-20-L-10.00-D-K-LUX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $9.7900 | Buy Now |
DISTI #
612-MMSDT-06-20-L-10.00-D-K-LUX-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7500 | Buy Now |
DISTI #
MMSDT-06-20-L-10.0
|
Avnet Americas | Cable Assembly, IDC Receptacle to IDC Receptacle, 12 Ways, 2.54 mm, 2 Row, 254 mm, 10 " - Bag (Alt: MMSDT-06-20-L-10.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$4.7600 / $6.7500 | Buy Now |
DISTI #
200-DT0620L1000DKLUX
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$3.2100 / $6.7500 | Order Now |
DISTI #
000000000005478840
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.4500 / $6.7500 | Buy Now |
DISTI #
5cd900abcd7c1c4c3854df41
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$3.2100 / $6.7500 | Buy Now |
Part Details for MMSDT-06-20-L-10.00-D-K-LUX
MMSDT-06-20-L-10.00-D-K-LUX CAD Models
MMSDT-06-20-L-10.00-D-K-LUX Part Data Attributes
|
MMSDT-06-20-L-10.00-D-K-LUX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-06-20-L-10.00-D-K-LUX
Samtec Inc
Cable Assembly, 20AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Side1 | SOCKET CONNECTOR | |
Connector Side2 | SOCKET CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.22 mm | |
Shielding | NO | |
Wire Gauge | 20 AWG |