Part Details for MMSDT-06-20-L-15.00-D-K-LDX by Samtec Inc
Overview of MMSDT-06-20-L-15.00-D-K-LDX by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-06-20-L-15.00-D-K-LDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSDT-06-20-L-15.00-D-K-LDX
|
Avnet Americas | .100" Mini Mate Double Row Discrete Wire Cab - Bulk (Alt: MMSDT-06-20-L-15.00-D-K-LDX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000007160830
|
Sager | Rectangular Cable Assemblies Min Qty: 1 | 0 |
|
$4.6200 / $7.0100 | Buy Now |
DISTI #
63e2c1e8c8ac029321ebe41e
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Layer | 0 |
|
$3.3300 / $7.0100 | Buy Now |
Part Details for MMSDT-06-20-L-15.00-D-K-LDX
MMSDT-06-20-L-15.00-D-K-LDX CAD Models
MMSDT-06-20-L-15.00-D-K-LDX Part Data Attributes
|
MMSDT-06-20-L-15.00-D-K-LDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-06-20-L-15.00-D-K-LDX
Samtec Inc
Cable Assembly, 12 Conductor(s), 20AWG, 275V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 1.524 mm | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.381 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.033 Ω | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | POWER CABLE |