Part Details for MMSDT-06-20-S-04.25-D-K-MDX by Samtec Inc
Overview of MMSDT-06-20-S-04.25-D-K-MDX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-06-20-S-04.25-D-K-MDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSDT-06-20-S-04.25-D-K-MDX-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7300 | Buy Now |
DISTI #
MMSDT-06-20-S-04.2
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 0.11m 12 Position Discrete Wire Housing to 12 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: MMSDT-06-20-S-04.2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0700 / $12.9700 | Buy Now |
DISTI #
200-DT0620S0425DKMDX
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$7.6400 / $12.9700 | Order Now |
DISTI #
MMSDT-06-20-S-04.2
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 0.11m 12 Position Discrete Wire Housing to 12 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: MMSDT-06-20-S-04.2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0700 / $12.9700 | Buy Now |
DISTI #
5cd900b1cd7c1c4c3854e5c1
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Bag & Tag | 0 |
|
$7.6400 / $12.9700 | Buy Now |
DISTI #
MMSDT-06-20-S-04.25-D-K-MDX
|
Toby Electronics | MMSX - Samtec 2.54 mm Mini Mate® Double Row & Single Row Discrete Wire Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$7.2804 / $15.0832 | Buy Now |
Part Details for MMSDT-06-20-S-04.25-D-K-MDX
MMSDT-06-20-S-04.25-D-K-MDX CAD Models
MMSDT-06-20-S-04.25-D-K-MDX Part Data Attributes:
|
MMSDT-06-20-S-04.25-D-K-MDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-06-20-S-04.25-D-K-MDX
Samtec Inc
Cable Assembly, 20AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.108 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.033 Ω | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |