Part Details for MMSDT-06-20-S-31.01-D-K-LDX by Samtec Inc
Overview of MMSDT-06-20-S-31.01-D-K-LDX by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-06-20-S-31.01-D-K-LDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSDT-06-20-S-31.01-D-K-LDX-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8900 | Buy Now |
DISTI #
MMSDT-06-20-S-31.0
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 0.79m 12 Position Discrete Wire Housing to 12 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: MMSDT-06-20-S-31.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5500 / $9.3000 | Buy Now |
DISTI #
000000000006250634
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.1300 / $9.3000 | Buy Now |
DISTI #
5fbd7d4461bb334fe9ec1554
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$4.4200 / $9.3000 | Buy Now |