Part Details for MMSDT-07-20-L-22.00-D-K-LDX by Samtec Inc
Overview of MMSDT-07-20-L-22.00-D-K-LDX by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-07-20-L-22.00-D-K-LDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSDT-07-20-L-22.00-D-K-LDX-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1200 | Buy Now |
DISTI #
MMSDT-07-20-L-22.0
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 0.56m 14 Position Discrete Wire Housing to 14 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: MMSDT-07-20-L-22.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8400 / $11.1200 | Buy Now |
DISTI #
200-DT0720L2200DKLDX
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$6.3100 / $11.1200 | Order Now |
DISTI #
000000000006166803
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$7.3300 / $11.1200 | Buy Now |
DISTI #
5cd90166cd7c1c4c3855b289
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$5.2900 / $11.1200 | Buy Now |
Part Details for MMSDT-07-20-L-22.00-D-K-LDX
MMSDT-07-20-L-22.00-D-K-LDX CAD Models
MMSDT-07-20-L-22.00-D-K-LDX Part Data Attributes
|
MMSDT-07-20-L-22.00-D-K-LDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-07-20-L-22.00-D-K-LDX
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | FEP | |
Length | 0.533 mm | |
Shielding | NO | |
Wire Gauge | 20 AWG |