Part Details for MMSDT-10-20-L-36.00-D-K-MUX by Samtec Inc
Overview of MMSDT-10-20-L-36.00-D-K-MUX by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-10-20-L-36.00-D-K-MUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSDT-10-20-L-36.00-D-K-MUX-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3600 | Buy Now |
DISTI #
MMSDT-10-20-L-36.0
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 0.91m 20 Position Discrete Wire Housing to 20 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: MMSDT-10-20-L-36.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3300 / $17.3500 | Buy Now |
DISTI #
200-MMSDT120L36DKMUX
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$11.2400 / $17.3500 | Order Now |
DISTI #
000000000006166905
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$12.6300 / $17.3500 | Buy Now |
DISTI #
5cd90139cd7c1c4c385579e9
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 0 |
|
$9.8400 / $17.3500 | Buy Now |
Part Details for MMSDT-10-20-L-36.00-D-K-MUX
MMSDT-10-20-L-36.00-D-K-MUX CAD Models
MMSDT-10-20-L-36.00-D-K-MUX Part Data Attributes
|
MMSDT-10-20-L-36.00-D-K-MUX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-10-20-L-36.00-D-K-MUX
Samtec Inc
Cable Assembly, 20AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | FEP | |
Length | 0.89 mm | |
Shielding | NO | |
Wire Gauge | 20 AWG |