Part Details for MMSDT-12-28-L-27.50-D-K-LUS by Samtec Inc
Overview of MMSDT-12-28-L-27.50-D-K-LUS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-12-28-L-27.50-D-K-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSDT-12-28-L-27.50-D-K-LUS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7200 | Buy Now |
DISTI #
MMSDT-12-28-L-27.5
|
Avnet Americas | Cable Assembly Discrete Wire 0.699m 24 POS Discrete Wire Housing to 24 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSDT-12-28-L-27.5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5600 / $12.8500 | Buy Now |
DISTI #
MMSDT-12-28-L-27.5
|
Avnet Americas | Cable Assembly Discrete Wire 0.699m 24 POS Discrete Wire Housing to 24 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSDT-12-28-L-27.5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5600 / $12.8500 | Buy Now |
DISTI #
5cd9017ccd7c1c4c3855cb7d
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$6.4500 / $12.8500 | Buy Now |
Part Details for MMSDT-12-28-L-27.50-D-K-LUS
MMSDT-12-28-L-27.50-D-K-LUS CAD Models
MMSDT-12-28-L-27.50-D-K-LUS Part Data Attributes:
|
MMSDT-12-28-L-27.50-D-K-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-12-28-L-27.50-D-K-LUS
Samtec Inc
Cable Assembly, 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | FEP | |
Length | 0.67 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |