Part Details for MMSDT-15-20-L-23.62-D-K-MDX by Samtec Inc
Overview of MMSDT-15-20-L-23.62-D-K-MDX by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMSDT-15-20-L-23.62-D-K-MDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSDT-15-20-L-23.62-D-K-MDX-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4100 | Buy Now |
DISTI #
MMSDT-15-20-L-23.6
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 0.6m 30 Position Discrete Wire Housing to 30 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: MMSDT-15-20-L-23.6) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1900 / $21.1900 | Buy Now |
DISTI #
200-DT1520L2362DKMDX
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$13.5400 / $21.1900 | Order Now |
DISTI #
000000000004000884
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$15.3000 / $21.1900 | Buy Now |
DISTI #
5cd900d1cd7c1c4c38550942
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$11.7700 / $21.1900 | Buy Now |
Part Details for MMSDT-15-20-L-23.62-D-K-MDX
MMSDT-15-20-L-23.62-D-K-MDX CAD Models
MMSDT-15-20-L-23.62-D-K-MDX Part Data Attributes
|
MMSDT-15-20-L-23.62-D-K-MDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-15-20-L-23.62-D-K-MDX
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | FEP | |
Length | 0.574 mm | |
Shielding | NO | |
Wire Gauge | 20 AWG |