Part Details for MMSDT-15-24-L-90.00-D-K-LDX by Samtec Inc
Overview of MMSDT-15-24-L-90.00-D-K-LDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-15-24-L-90.00-D-K-LDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH3712
|
Newark | Mmsdt-15-24-L-90.00-D-K-Ldx - Bag & Tag |Samtec MMSDT-15-24-L-90.00-D-K-LDX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8100 / $30.5000 | Buy Now |
DISTI #
612-MMSDT-15-24-L-90.00-D-K-LDX-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.3200 | Buy Now |
DISTI #
MMSDT-15-24-L-90.0
|
Avnet Americas | Cable Assembly, IDC Receptacle to IDC Receptacle, 30 Ways, 2.54 mm, 2 Row, 2.3 m, 8 ft - Bulk (Alt: MMSDT-15-24-L-90.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4500 / $23.4600 | Buy Now |
DISTI #
200-DT1524L9000DKLDX
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$14.0500 / $23.4600 | Order Now |
DISTI #
MMSDT-15-24-L-90.0
|
Avnet Americas | Cable Assembly, IDC Receptacle to IDC Receptacle, 30 Ways, 2.54 mm, 2 Row, 2.3 m, 8 ft - Bulk (Alt: MMSDT-15-24-L-90.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4500 / $23.4600 | Buy Now |
DISTI #
000000000003860840
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$16.3200 / $23.4600 | Buy Now |
DISTI #
5cd9013ccd7c1c4c38557da1
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Bag & Tag | 0 |
|
$11.7800 / $23.4600 | Buy Now |
Part Details for MMSDT-15-24-L-90.00-D-K-LDX
MMSDT-15-24-L-90.00-D-K-LDX CAD Models
MMSDT-15-24-L-90.00-D-K-LDX Part Data Attributes:
|
MMSDT-15-24-L-90.00-D-K-LDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-15-24-L-90.00-D-K-LDX
Samtec Inc
Cable Assembly, 24AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 2.286 mm | |
MIL Conformance | NO | |
Number of Conductors | 30 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.085 Ω | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |