Part Details for MMSDT-20-20-L-05.00-D-K-LDS by Samtec Inc
Overview of MMSDT-20-20-L-05.00-D-K-LDS by Samtec Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSDT-20-20-L-05.00-D-K-LDS
MMSDT-20-20-L-05.00-D-K-LDS CAD Models
MMSDT-20-20-L-05.00-D-K-LDS Part Data Attributes:
|
MMSDT-20-20-L-05.00-D-K-LDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-20-20-L-05.00-D-K-LDS
Samtec Inc
Cable Assembly, 20AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Side1 | SOCKET CONNECTOR | |
Connector Side2 | SOCKET CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.1 mm | |
Shielding | NO | |
Wire Gauge | 20 AWG |