Part Details for MMSF5N02HDR2 by onsemi
Overview of MMSF5N02HDR2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMSF5N02HDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Transistor, N-Channel, SO | 2792 |
|
$0.4950 / $1.6500 | Buy Now |
Part Details for MMSF5N02HDR2
MMSF5N02HDR2 CAD Models
MMSF5N02HDR2 Part Data Attributes:
|
MMSF5N02HDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSF5N02HDR2
onsemi
8.2A, 20V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, MINIATURE, CASE 751-07, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT | |
Package Description | MINIATURE, CASE 751-07, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 675 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 8.2 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 41 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMSF5N02HDR2
This table gives cross-reference parts and alternative options found for MMSF5N02HDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSF5N02HDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSF5N02HD | 5A, 20V, 0.04ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, CASE 751-05, SOIC-8 | Motorola Mobility LLC | MMSF5N02HDR2 vs MMSF5N02HD |