Part Details for MMSS-06-20-L-16.75-D-K-MUS by Samtec Inc
Overview of MMSS-06-20-L-16.75-D-K-MUS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSS-06-20-L-16.75-D-K-MUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSS-06-20-L-16.75
|
Avnet Americas | Cable Assembly Discrete Wire 0.425m 6 POS Discrete Wire Housing to 6 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSS-06-20-L-16.75) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$8.7300 / $9.8800 | Buy Now |
DISTI #
MMSS-06-20-L-16.75
|
Avnet Americas | Cable Assembly Discrete Wire 0.425m 6 POS Discrete Wire Housing to 6 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSS-06-20-L-16.75) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMSS-06-20-L-16.75
|
Avnet Americas | Cable Assembly Discrete Wire 0.425m 6 POS Discrete Wire Housing to 6 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSS-06-20-L-16.75) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004001082
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$8.7300 / $9.8800 | Buy Now |
Part Details for MMSS-06-20-L-16.75-D-K-MUS
MMSS-06-20-L-16.75-D-K-MUS CAD Models
MMSS-06-20-L-16.75-D-K-MUS Part Data Attributes
|
MMSS-06-20-L-16.75-D-K-MUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSS-06-20-L-16.75-D-K-MUS
Samtec Inc
Cable Assembly, 20AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 15.74 mm | |
Shielding | NO | |
Wire Gauge | 20 AWG |