Part Details for MMSS-08-24C-F-10.00-D-K-LDS by Samtec Inc
Overview of MMSS-08-24C-F-10.00-D-K-LDS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MMSS-08-24C-F-10.00-D-K-LDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSS-08-24C-F-10.00-D-K-LDS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2700 | Buy Now |
DISTI #
MMSS-08-24C-F-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.25m 8 Position Discrete Wire Housing to 8 Position Discrete Wire Housing Receptacle-Receptacle - Bag (Alt: MMSS-08-24C-F-10.0) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$3.5300 / $5.2700 | Buy Now |
DISTI #
200-MMSS824CF10DKLDS
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.8400 / $5.2700 | Order Now |
DISTI #
000000000006167387
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.3000 / $5.2700 | Buy Now |
DISTI #
5cd90188cd7c1c4c3855d9ee
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$2.3800 / $5.2700 | Buy Now |
Part Details for MMSS-08-24C-F-10.00-D-K-LDS
MMSS-08-24C-F-10.00-D-K-LDS CAD Models
MMSS-08-24C-F-10.00-D-K-LDS Part Data Attributes
|
MMSS-08-24C-F-10.00-D-K-LDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSS-08-24C-F-10.00-D-K-LDS
Samtec Inc
Cable Assembly, 24AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.23 mm | |
Shielding | NO | |
Wire Gauge | 24 AWG |